This 7-position male pin header features gold contacts with a gold-tin plating, housed in a white nylon insulation with a UL94 V-0 flammability rating. The header has a straight orientation and a 2.54mm pitch, with a length of 17.53mm and a depth of 2.34mm. It is available in a bulk packaging and is part of the KK 4030 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022102072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 17.53mm |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022102072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.