The KK 4030 series rectangular connector features 9 male pin contacts with gold and tin plating, a contact mating length of 0.435inch, and a pitch of 0.1inch. It is available in a bulk packaging option and is designed for through hole mounting. The connector is made by Molex and is part of the KK 4030 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022102092 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Mating Length | 0.435inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022102092 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.