This 9-position through hole header features gold-plated contacts and nylon insulation. It has a flammability rating of UL94 V-0 and a contact finish of gold on mating surfaces. The header is designed for use in applications where reliability and durability are critical, with a termination method of solder. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022102094 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022102094 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.