
The KK 4030 Series 10-position through-hole male pin header features a gold-plated contact with a mating length of 0.56 inch. It has a white housing color and a length of 25.15mm. The header is designed for bulk packaging and has a straight orientation. It is suitable for use in applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022102104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Mating Length | 0.56inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| Gender | Male |
| Housing Color | White |
| Length | 25.15mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK® 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022102104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.