
11-position, 1-row vertical PCB header with male pin contacts. Features gold-plated brass contacts with a 4A current rating and 250V voltage rating. Through-hole mounting with a 2.54mm pitch and 0.295-inch mating length. White housing, straight orientation, and solder termination. Operating temperature range of 0°C to 75°C.
Molex 0022102111 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 2.34mm |
| Gender | Male |
| Housing Color | White |
| Length | 27.69mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 4030 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022102111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.