
12-position, 1-row male header connector with straight, through-hole mounting and solder termination. Features brass contacts with gold plating for mating surfaces, offering a square contact shape and male pin contact type. Constructed with white nylon insulation and housing, this component operates within a 0°C to 75°C temperature range and boasts a UL94 V-0 flammability rating. It is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 30.23mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 4030 |
| Termination | Solder |
| RoHS | Compliant |