The KK 4030 Series 13-position through-hole header features gold-plated square male pins with a nylon insulation material and white color. It has a UL94 V-0 flammability rating and is packaged in bulk. The header has 13 contacts and positions, with a single row configuration and 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022102134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022102134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.