
The KK 4030 Series connector features 15 male pin contacts with a gold and tin plating, suitable for through hole mounting. It has a 0.1inch pitch and is available in bulk packaging. The connector's contact mating length is 0.435inch, and it is part of the KK 4030 Series from Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022102152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Mating Length | 0.435inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022102152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.