This 16-position rectangular connector features a gold-plated mating contact finish and a square contact shape. It has a nylon insulation material with a white color and a UL94 V-0 flammability rating. The connector is packaged in bulk and has a solder termination. It is designed for through-hole mounting with a 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022102164 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022102164 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.