This straight-contact connector features brass contacts plated with gold, a 2.54mm pitch, and is designed to operate within a temperature range of 0 to 75°C. It is packaged in a bag and features a termination of solder. The connector is RoHS compliant, indicating it meets the EU's Restriction of Hazardous Substances directive.
Molex 0022107118 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.76mm |
| Housing Color | Natural |
| Length | 27.69mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022107118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.