This 12-position right angle header features a 2.54mm pitch and is designed for through hole mount. The contacts are made of brass with a gold plating and gold mating finish. The header has a nylon insulation material with a white color and a UL94 V-0 flammability rating. It operates within a temperature range of 0°C to 75°C and is available in bulk packaging.
Molex 0022122121 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 30.23mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 4094 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022122121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.