The KK 7478 series 15-position right angle header from Molex features a brass contact material with gold plating and a male pin contact type. It has a contact mating length of 0.264 inch and a pitch of 0.1 inch. The header is available in a bulk packaging option and is RoHS compliant. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022122154 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.264inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.83mm |
| Gender | Male |
| Housing Color | White |
| Length | 38.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | KK® 7478 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022122154 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.