This 6-contact female connector features a 2.54mm pitch and is designed for use in temperatures ranging from 0°C to 75°C. The connector's contacts are made of bronze and plated with tin for reliable connections. The housing is white in color and measures 15.14mm in length. The connector is packaged in a tray and features a straight orientation. It is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.7mm |
| Gender | Female |
| Housing Color | White |
| Length | 15.14mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |