
This Molex connector features a brass contact material with tin plating, supporting 2.5A of current at 250V. It has a female gender and a 2.54mm pitch, with a packaging quantity of 4680 pieces per tray. The connector is designed for through-hole termination and is part of the 42625 series.
Molex 0022157028 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 4680 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 42625 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022157028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.