2-circuit, 1-row, 2-position rectangular connector with a 2.54mm pitch. Features brass contacts with 0.38µm gold plating, a square, non-gendered contact shape, and a female gender. The white nylon housing offers UL94 V-0 flammability rating and low halogen content. Designed for top entry with cat ear terminals and hooks, this straight, through-hole mount connector operates from -40°C to 75°C with a 250V AC voltage rating.
Molex 0022182021 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Non-Gendered |
| Depth | 7.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK 4455 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022182021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.