The KK 6373 is a 3-position male pin header from Molex, featuring a through-hole mount and tin/copper plating. It has a contact mating length of 0.26inch and a pitch of 0.1inch. The header is available in a bulk packaging with 2000 pieces per pack.
Molex 0022232030 technical specifications.
| Color | White |
| Contact Mating Length | 0.26inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022232030 to view detailed technical specifications.
No datasheet is available for this part.