This 3-pin male pin header features a contact mating length of 0.301inch and is plated with tin and copper. It is designed for through hole mounting and has a pitch of 0.1inch. The header is available in a bulk packaging quantity of 2000 pieces and is part of the KK 6373 series.
Molex 0022232032 technical specifications.
| Color | White |
| Contact Mating Length | 0.301inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022232032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.