
4-contact, 1-row male header connector with a 2.54mm pitch. Features brass contacts with copper and tin plating, a straight orientation, and solder termination. This low halogen component operates between 0°C and 75°C, with a housing depth of 6.35mm and length of 10.16mm. It is RoHS and REACH compliant, supplied in a bag.
Sign in to ask questions about the Molex 0022232041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0022232041 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 6.35mm |
| Housing Color | White |
| Length | 10.16mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022232041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.