This 5-pin rectangular connector features a 2.54mm pitch and is designed for through hole mount. The contact material is brass with a copper and tin plating, and the contact finish is tin. The connector has a nylon insulation material and a white housing and insulation color. It meets the UL94 V-0 flammability rating and is available in bulk packaging.
Molex 0022232052 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022232052 to view detailed technical specifications.
No datasheet is available for this part.