This 6-position square male pin connector features a brass contact material with a tin plating and a tin mating finish. It has a flammability rating of UL94 V-0 and is suitable for through hole mounting. The connector has a white nylon insulation material and a 2.54mm pitch. It is available in bulk packaging and is part of the KK 6373 series.
Molex 0022232067 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022232067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.