General purpose male header connector featuring 9 contacts arranged in a single straight row. Designed for solder termination with a tin over nickel contact finish. This component meets UL 94V-0 flammability standards and is halogen-free and RoHS compliant.
Sign in to ask questions about the Molex 0022232091 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0022232091 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0022232091 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.