Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk
Molex 0022232108 technical specifications.
| Color | White |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022232108 to view detailed technical specifications.
No datasheet is available for this part.