The KK 6373 Series 23-contact male pin header features a white color with tin and copper contact plating. It has a contact mating length of 0.295 inch and a pitch of 0.1 inch. The header is available in bulk packaging with 250 pieces per package. It is designed for through-hole mount applications.
Molex 0022232237 technical specifications.
| Color | White |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022232237 to view detailed technical specifications.
No datasheet is available for this part.