
Rectangular wire-to-board connector featuring 5 positions and 5 contacts. Male pin contact type with a straight, through-hole mounting orientation. Brass contact material with tin and copper plating, offering a mating length of 0.26 inches. Nylon insulation material in white, with a white housing color. Operates within a temperature range of 0°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022233050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.26inch |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022233050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
