Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
Molex 0022242041 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.