The KK 4455 Series connector is a 2-position female socket connector with a 0.1inch pitch and through hole mount. It features a tin contact plating and a solder termination. The connector is packaged in a tray and has a white color. It is designed for use in applications where a reliable and secure connection is required.
Molex 0022262021 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Series | KK® 4455 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.