Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole Tray
Molex 0022262041 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.7mm |
| Gender | Female |
| Housing Color | White |
| Length | 10.06mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.