
2-position male header connector with straight solder termination. Features bright tin contact finish and a UL 94V-0 flammability rating. This board-to-board connector is halogen-free and RoHS compliant, designed for reliable solder termination.
Sign in to ask questions about the Molex 0022272021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0022272021 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Bright Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0022272021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.