.100 K.k. Connectors Breakaway Header
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | KK 42375 |
| Termination | Solder |
| RoHS | Not Compliant |