19-position, single-row, straight, unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with gold plating and a mating length of 0.32 inches. The black nylon housing has a UL94 V-0 flammability rating and operates within a temperature range of 0°C to 75°C, with a maximum voltage rating of 250V AC. This through-hole component is terminated via solder and is RoHS compliant.
Molex 0022284194 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 48.26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42375 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022284194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.