
This 34-contact male pin header from Molex features a current rating of 4A and a maximum voltage rating of 250V AC. It has a black housing and is designed for through-hole mounting. The header is made of brass and bronze with gold plating, and has a contact mating length of 0.32 inch. It operates within a temperature range of 0 to 75°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022284344 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0022284344 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 2.49mm |
| Gender | Male |
| Housing Color | Black |
| Length | 86.36mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42375 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022284344 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
