14-position, single-row male pin header assembly with a 2.54mm pitch. Features brass and bronze contacts with tin plating, rated for 4A current and 250V voltage. Through-hole mount, straight orientation, and solder termination. Black housing, 35.56mm length, 2.49mm depth, and 0.24-inch mating length. Operates between 0°C and 75°C, RoHS compliant.
Molex 0022285140 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Post Length | 3.43mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 2.49mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42375 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022285140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.