
22-circuit, single-row, straight, male pin header assembly with a 2.54mm pitch. Features brass/bronze contacts with tin plating for mating and a tin contact finish. Rated for 4A current and 250V AC, with a nylon black housing and insulation. Through-hole mount with solder termination, operating between 0°C and 75°C, and UL94 V-0 flammability rated.
Molex 0022285220 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 2.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 55.88mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42375 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022285220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
