21-position, single-row male pin header with a 2.54mm pitch. Features brass contacts with tin plating, a 4A current rating, and a 250V AC maximum voltage rating. Designed for through-hole mounting with a right-angle orientation and solder termination. The black housing is lead-free and RoHS compliant.
Molex 0022288211 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.324inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 12.3mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 42377 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022288211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.