
General purpose male header connector featuring 2 contacts arranged in a single row. Designed for straight, solder termination with a gold contact finish. This component meets UL 94V-0 flammability standards and is halogen-free and RoHS compliant.
Sign in to ask questions about the Molex 0022292021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0022292021 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0022292021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.