5-contact, single-row male header for board-to-board applications. Features straight, solder termination with gold plating for reliable connectivity. UL 94V-0 flammability rating ensures safety. This component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |