
This 2-position female IDC connector features a 2.54mm pitch and is rated for 4A at 250V. It is available in a bulk packaging quantity of 5000 pieces and is compliant with RoHS standards. The connector's contacts are made of bronze with a tin and gold plating, and are not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022426025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 4A |
| Gender | Female |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7720 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022426025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.