
This female socket connector features a bronze contact material with tin plating, suitable for use in free-hanging applications. It has a natural housing color and is available in a bag packaging. The connector is designed for use with discrete wire or cable and is compliant with RoHS regulations. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The connector is rated for a maximum voltage of 250V AC and can accommodate wire gauges from 24AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 15.27mm |
| Gender | Female |
| Housing Color | Natural |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | SPOX 42219 |
| Termination | IDT |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |