This 5-position free hanging female socket connector features a 2.5mm pitch and is designed for use with discrete wire or cable. The connector has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It is RoHS compliant and available in a natural housing color. The connector is suitable for use with wire gauges ranging from 24 to 26 AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022433050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 3.81mm |
| Gender | Female |
| Housing Color | Natural |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | SPOX 42219 |
| Termination | IDT |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022433050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.