This 15-contact female rectangular connector features gold plating and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant. It has one row of contacts.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not CompliantNo |