The Molex KK 4030 series connector features 10 male pin contacts with a tin plating and a contact mating length of 0.295inch. It is designed for through hole mount and has a packaging style of rail/Tube. The connector has a pitch of 0.1inch and is part of the KK 4030 series. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022474103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | KK® 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022474103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.