
6-position, 2-row male pin header with a 0.165-inch pitch and row spacing. Features gold-plated contacts, through-hole mounting, and solder termination. Designed with a natural insulator and a locking mechanism for secure connections. This lead-free and RoHS-compliant component is supplied in trays of 920.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 920 |
| Packaging | Tray |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| RoHS | Compliant |