
The Mini-Fit Jr 5569 is a 4-position, 2-row through-hole header with gold-plated male pins. It is available in a tray packaging with 1320 units per package. The header features a natural color and is RoHS compliant. It has a pitch of 0.165inch and a row spacing of 0.165inch, making it suitable for various board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0026013128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0026013128 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1320 |
| Packaging | Tray |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026013128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.