The KK 6373 series is a 9-position male pin header with 8 loaded contacts. It features a contact plating of tin and a termination of solder. The header has a contact mating length of 0.295 inch and a pitch of 0.1 inch. It is available in bulk packaging and is suitable for through-hole mounting.
Molex 0026013183 technical specifications.
| Color | White |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026013183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.