The KK 6373 series 10-position through-hole header features gold contact plating and a 0.1inch pitch. It is designed for use in applications where a high-reliability connection is required. The header is available in bulk packaging and is suitable for use in a variety of industries.
Molex 0026013194 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026013194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.