
This connector features 20 female non-gendered contacts with a maximum operating temperature of 75°C and a maximum voltage rating of 250V AC. It is designed for free hanging, cable mounting with crimp termination. The connector has a natural housing color and a natural contact color. It is available in bulk packaging with a pitch of 3.96mm and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non-Gendered |
| Depth | 17mm |
| Housing Color | Natural |
| Length | 80.06mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK396, 6442 |
| Termination | Crimp |
| RoHS | Compliant |
