This 8-position right angle male pin header features a current rating of 8A and a voltage rating of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is made of brass with a tin plating and is available in a bulk packaging quantity of 10. It is RoHS compliant and has a pitch of 3.96mm.
Molex 0026481082 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.573inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 18.42mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 41662 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026481082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.