KK 396 Breakaway Header, Vertical, 20 Circuits, Tin (Sn) Plating, Pin length 22.71mm (.894")
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.59inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | KK® 41661 |
| Termination | Solder |
| RoHS | Compliant |