Rectangular connector, unshrouded header with 10 positions and 1 row. Features a 3.96mm pitch and right-angle orientation for through-hole mounting. Male pin contacts are brass with gold plating and a mating length of 0.573 inches, rated for 7A current and 250V AC. The black housing is constructed from glass insulation with a UL94 V-0 flammability rating, operating between -40°C and 105°C.
Molex 0026482102 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.573inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 18.42mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 38.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK 41662 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026482102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.