
24-position, single-row, straight, male pin header with a 3.96mm pitch. Features brass contacts with gold plating and a gold mating finish, offering a contact mating length of 0.45 inches. The black, UL94 V-0 rated glass-filled nylon housing ensures durability. Designed for through-hole mounting with solder termination, this connector operates within a temperature range of 0°C to 50°C and supports up to 250V AC/DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0026482241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 95mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK 41661 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026482241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
